This 4PDT relay features a 12V DC coil with a current rating of 153.85mA and a resistance of 78 ohms. It can handle a maximum current of 10A and is rated for operation between -70°C and 125°C. The relay is not radiation hardened and is not RoHS compliant. It is packaged in bulk with a J-Hook termination and a flange mount.
Microsemi BR230-78B2-12V-013L technical specifications.
| Coil Current | 153.85mA |
| Coil Resistance | 78R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230-78B2-12V-013L to view detailed technical specifications.
No datasheet is available for this part.