The BR230-78B3-12V-016M coil from Microsemi has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It has a maximum voltage rating of 28V DC and 208V AC. The coil current is 153.85mA and the coil resistance is 78 ohms. The coil is designed for a maximum current rating of 10A and is packaged in bulk with a J-Hook termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 153.85mA |
| Coil Resistance | 78R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |