FILTER UNIT, 80MM - More Details
Microsemi BR230-890A1-48V-026L technical specifications.
| Coil Current | 53.93mA |
| Coil Resistance | 890R |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230-890A1-48V-026L to view detailed technical specifications.
No datasheet is available for this part.