This 4PDT relay from Microsemi features a maximum current rating of 10A and a maximum voltage rating of 28V DC or 208V AC. The device operates within a temperature range of -70°C to 125°C and has gold contact material. It is available in a plain case with bulk packaging.
Microsemi BR230-890A1-48V-026M technical specifications.
| Coil Current | 53.93mA |
| Coil Resistance | 890R |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230-890A1-48V-026M to view detailed technical specifications.
No datasheet is available for this part.