This coil has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 28V DC. The coil voltage is 48V DC and has a resistance of 890 ohms. It is designed for flanged mounting and is available in bulk packaging.
Microsemi BR230-890C2-48V-028L technical specifications.
| Coil Current | 53.93mA |
| Coil Resistance | 890R |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230-890C2-48V-028L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.