The BR230D-20B2-6V coil has a maximum current rating of 10A and a maximum operating temperature of 125°C. It is designed to handle a coil current of 300mA and a coil resistance of 20R, with a coil voltage of 6V DC. The coil is packaged in bulk and has a flanged mount. It is not radiation hardened and is not RoHS compliant.
Microsemi BR230D-20B2-6V technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BR230D |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230D-20B2-6V to view detailed technical specifications.
No datasheet is available for this part.