The BR230D-20B3-6V-008L is a 4PDT relay from Microsemi with a coil voltage of 6V and resistance of 20 ohms, capable of handling 300mA of coil current and 10A of max current rating. It has a max operating temperature range of -70°C to 125°C and is rated for 208V AC and 28V DC. The relay is packaged in bulk and features flanged mounts with a J-Hook termination.
Microsemi BR230D-20B3-6V-008L technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230D-20B3-6V-008L to view detailed technical specifications.
No datasheet is available for this part.