The BR230D-290B3-28V coil from Microsemi has a maximum operating temperature range of -70°C to 125°C. It features a maximum voltage rating of 28V DC and 208V AC. The coil current is 96.55mA and resistance is 290 ohms. It is designed for a maximum current rating of 10A and is packaged in bulk with a flanged mount.
Microsemi BR230D-290B3-28V technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BR230D |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230D-290B3-28V to view detailed technical specifications.
No datasheet is available for this part.