The BR230D-290C2-28V-020M is a 4PDT relay from Microsemi with a maximum operating temperature range of -70°C to 125°C. It has a maximum voltage rating of 208V AC and 28V DC. The relay has a coil current of 96.55mA and a coil resistance of 290 ohms. It is designed for use with a maximum current rating of 10A.
Microsemi BR230D-290C2-28V-020M technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BR230D |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.