The BR230D-78B2-12V coil has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 28V DC and 208V AC. It features a coil resistance of 78 ohms and a maximum current rating of 10A. The coil is designed for use with a 12V DC voltage and can handle a coil current of 153.85mA. The BR230D-78B2-12V is packaged in bulk and has a termination type of J-Hook, with a throw configuration of 4PDT and a mount type of flanges.
Microsemi BR230D-78B2-12V technical specifications.
| Coil Current | 153.85mA |
| Coil Resistance | 78R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BR230D |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230D-78B2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.