This 4PDT relay is rated for 10A and 28V DC, with an AC voltage rating of 208V. It operates within a temperature range of -70°C to 125°C and features a flanged mount. The relay is available in bulk packaging and is not radiation hardened or RoHS compliant.
Microsemi BR230D-78B2-12V-013M technical specifications.
| Coil Current | 153.85mA |
| Coil Resistance | 78R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR230D-78B2-12V-013M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.