The BR231-112A2-12V relay from Microsemi features a 12V DC coil voltage and 107.14mA coil current. It has a maximum operating temperature range of -70°C to 125°C and a maximum current rating of 10A. The relay is designed for flanged mount and has a 4PDT throw configuration. It is not radiation hardened and is not RoHS compliant.
Microsemi BR231-112A2-12V technical specifications.
| Coil Current | 107.14mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR231-112A2-12V to view detailed technical specifications.
No datasheet is available for this part.