This 4PDT relay from Microsemi features a coil voltage of 6V DC and a maximum current rating of 10A. It can operate within a temperature range of -70°C to 125°C and has a maximum voltage rating of 28V DC. The relay is packaged in bulk with a J-Hook termination and is designed for flange mounting.
Microsemi BR231-28B2-6V technical specifications.
| Coil Current | 214.28mA |
| Coil Resistance | 28R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR231-28B2-6V to view detailed technical specifications.
No datasheet is available for this part.