Electromechanical Relay DPDT 10A 48V 1KOhm Plain Case
Microsemi BR246-1000B1-48V technical specifications.
| Coil Current | 48mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR246-1000B1-48V to view detailed technical specifications.
No datasheet is available for this part.