The BR246-320A2-28V-010 is a 28V DC rated DPDT relay from Microsemi with a maximum operating temperature range of -70°C to 125°C. It has a maximum current rating of 10A and a coil resistance of 320R. The relay's coil requires 87.5mA of current to operate. It is available in bulk packaging and has a flanged mount. The device is not radiation hardened.
Microsemi BR246-320A2-28V-010 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR246-320A2-28V-010 to view detailed technical specifications.
No datasheet is available for this part.