This DPDT relay features a 28V DC coil current of 87.5mA and a coil resistance of 320 ohms. It can handle a maximum current rating of 10A and operates within a temperature range of -70°C to 125°C. The relay is designed for flanged mount and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |