This 28V relay features a 320R coil resistance and can handle up to 10A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. The relay is available in a bulk packaging and has a flanges mount type. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |