This DPDT relay is rated for 28V DC and 10A, with an operating temperature range of -70°C to 125°C. The relay features a flanged mount and is available in bulk packaging. It is not radiation hardened.
Microsemi BR246-320C3-28VC-025M technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR246-320C3-28VC-025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.