The BR246-320G3-28V-027 relay from Microsemi features a 28V DC coil voltage and 320 ohm coil resistance. It can handle a maximum current rating of 10A and operates within a temperature range of -70°C to 125°C. The relay has a DPDT throw configuration and is mounted with flanges. It is available in bulk packaging.
Microsemi BR246-320G3-28V-027 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR246-320G3-28V-027 to view detailed technical specifications.
No datasheet is available for this part.