This DPDT relay features a 12V DC coil with a current rating of 150mA and resistance of 80 ohms. The relay can handle a maximum current of 10A and is rated for 28V DC and 208V AC. It operates within a temperature range of -70°C to 125°C and is designed for flanged mount applications in bulk packaging.
Checking distributor stock and pricing after the page loads.
Microsemi BR246-80C2-12V-013M technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.