This DPDT relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC or 208V AC. It operates within a temperature range of -70°C to 125°C. The relay is packaged in a plain case and has a J-Hook termination. It is not radiation hardened and is not RoHS compliant.
Microsemi BR246D-1000B1-48V-030M technical specifications.
| Coil Current | 48mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.