This DPDT relay features a 6V DC coil voltage rating and a maximum current rating of 10A. It can operate within a temperature range of -70°C to 125°C. The relay is designed for flanged mounting and is available in bulk packaging. Note that this part is not radiation hardened and is not compliant with RoHS regulations.
Microsemi BR246D-20C3-6V-007L technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR246D-20C3-6V-007L to view detailed technical specifications.
No datasheet is available for this part.