The BR246D-80C1-12V-010L is a DPDT relay from Microsemi with a maximum current rating of 10A and a maximum voltage rating of 28V DC or 208V AC. It operates within a temperature range of -70°C to 125°C and features a plain case. The relay has a coil current of 150mA and a coil resistance of 80R, with a coil voltage of 12V DC.
Microsemi BR246D-80C1-12V-010L technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR246D-80C1-12V-010L to view detailed technical specifications.
No datasheet is available for this part.