This DPDT relay has a 12V DC coil with a current rating of 80mA and a resistance of 150 ohms. The maximum current rating is 10A, and the maximum voltage ratings are 208V AC and 28V DC. The relay is designed for operation between -70°C and 125°C. It is available in bulk packaging with a J-Hook termination and flange mount.
Microsemi BR247-150B3-12V technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR247-150B3-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.