The BR247-150B3-12V-006L relay from Microsemi features a DPDT throw configuration with a maximum current rating of 10A and a maximum voltage rating of 28V DC or 208V AC. It operates within a temperature range of -70°C to 125°C and is designed for flanged mount applications. The relay's coil voltage is 12V DC and has a resistance of 150 ohms, with a maximum coil current of 80mA.
Microsemi BR247-150B3-12V-006L technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR247-150B3-12V-006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.