This DPDT relay is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -70°C. It has a maximum voltage rating of 208V AC and 28V DC. The relay is packaged in a plain case and is available in bulk. It is not radiation hardened and is not RoHS compliant.
Microsemi BR247-600B1-28V technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.