This DPDT relay features a 28V DC coil with a resistance of 600 ohms and a current rating of 46.67 milliamps. The relay has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 208V AC and 28V DC. It is available in a plain case with a bulk packaging option.
Sign in to ask questions about the Microsemi BR247-600C1-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi BR247-600C1-28V technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR247-600C1-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.