The BR247D-150C2-12V relay from Microsemi features a DPDT throw configuration and can handle a maximum current rating of 10A. The 12V DC coil voltage rating is suitable for a wide range of applications. The relay is rated for operation between -70°C and 125°C, making it suitable for use in harsh environments. It is available in bulk packaging with flange mounts.
Microsemi BR247D-150C2-12V technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR247D-150C2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.