The BR247D-600B1-28V relay from Microsemi features a 28V DC coil voltage and a maximum current rating of 10A. It operates within a temperature range of -70°C to 125°C and has a maximum AC voltage rating of 208V and a maximum DC voltage rating of 28V. The relay is packaged in a plain case and is available in bulk.
Sign in to ask questions about the Microsemi BR247D-600B1-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi BR247D-600B1-28V technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR247D-600B1-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.