This SPDT relay features a 6V coil with a current rating of 300mA and resistance of 20 ohms. The relay can handle a maximum current of 25A and is rated for 208V AC and 28V DC. It operates within a temperature range of -70°C to 125°C and is available in bulk packaging with a J-Hook termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi BR250-20B2-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR250-20B2-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.