The BR250-320B2-28V-006 is a 28V DC rated SPDT relay with a maximum current rating of 25A. It features a coil resistance of 320 ohms and operates within a temperature range of -70°C to 125°C. The relay is packaged in bulk and has a J-Hook termination. It is not radiation hardened and is designed for use with flanged mounting.
Microsemi BR250-320B2-28V-006 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250-320B2-28V-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.