The BR250-320B3-28V relay from Microsemi is a SPDT relay with a coil voltage of 28V DC, coil resistance of 320 ohms, and a maximum current rating of 25A. It has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 208V AC or 28V DC. The relay is packaged in bulk and has a J-Hook termination. It is not radiation hardened and is not RoHS compliant.
Microsemi BR250-320B3-28V technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR250-320B3-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.