The BR250-320B3-28V-014 relay from Microsemi features a 28V DC coil voltage and 320 ohm coil resistance, with a maximum current rating of 25A. It operates within a temperature range of -70°C to 125°C and has a maximum AC voltage rating of 208V. The relay is mounted with flanges and packaged in bulk. It is not radiation hardened.
Microsemi BR250-320B3-28V-014 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250-320B3-28V-014 to view detailed technical specifications.
No datasheet is available for this part.