This 28V 25A SPDT relay features a 320R coil and operates within a temperature range of -70°C to 125°C. It has a maximum voltage rating of 208V AC and 28V DC. The relay is mounted with flanges and is available in bulk packaging. It is not radiation hardened and has a J-Hook termination.
Microsemi BR250-320B3-28V-025 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250-320B3-28V-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.