This SPDT relay has a 12V DC coil with a current rating of 150mA and resistance of 80 ohms. The relay can handle a maximum current of 25A and is rated for operation between -70°C and 125°C. It is not radiation hardened and is not RoHS compliant. The relay is packaged in a plain case and is available in bulk.
Microsemi BR250-80A1-12V technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR250-80A1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.