This SPDT relay features a 12V DC coil with a current rating of 150mA and a resistance of 80 ohms. The relay has a maximum current rating of 25A and can operate within a temperature range of -70°C to 125°C. It is designed for flanged mount applications and is available in bulk packaging.
Microsemi BR250-80A3-12V technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi BR250-80A3-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.