The BR250D-320A2-28V-017 relay from Microsemi features a coil voltage of 28V DC and a maximum current rating of 25A. It has a coil resistance of 320 ohms and a coil current of 87.5mA. The relay is designed for operation between -70°C and 125°C and is available in a bulk packaging with flange mount. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi BR250D-320A2-28V-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250D-320A2-28V-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.