This SPDT relay has a maximum current rating of 25A and can operate at a maximum voltage rating of 208V AC or 28V DC. The device is designed to withstand a temperature range of -70°C to 125°C. The relay is mounted using flanges and is available in bulk packaging. It is not radiation hardened.
Microsemi BR250D-320C3-28V-018 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 208V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Microsemi BR250D-320C3-28V-018 to view detailed technical specifications.
No datasheet is available for this part.