
The BYW80-50 diode rectifier from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 50V and a peak non-repetitive surge current of 150A. The diode has a reverse recovery time of 30ns and a maximum reverse current of 10uA. The BYW80-50 is available in a through-hole package with dimensions of 3.22mm in width, 8.2mm in height, and 10.16mm in length.
Sign in to ask questions about the Microsemi BYW80-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi BYW80-50 technical specifications.
| Forward Current | 8A |
| Height | 8.2mm |
| Length | 10.16mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Width | 3.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi BYW80-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
