Diode Zener Single 2.4V 5% 1/2W 2-Pin Chip
Microsemi CD4617 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.