The CD6271CA is a bidirectional diode with a minimum breakdown voltage of 9.5V and a maximum operating temperature of 175°C. It is available in a die package and is not radiation hardened. The diode has a maximum reverse leakage current of 10uA and a peak pulse power of 1.5kW. It is not RoHS compliant.
Sign in to ask questions about the Microsemi CD6271CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi CD6271CA technical specifications.
| Package/Case | DIE |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CD6271CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.