Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi CDLL5945C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi CDLL5945C technical specifications.
| Package/Case | DO-213AB |
| Impedance | 120R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| Tolerance | 2% |
| Zener Voltage | 68V |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi CDLL5945C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.