Microsemi CPT20145D technical specifications.
| Average Rectified Current | 100A |
| Package/Case | TO-244AB |
| Forward Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi CPT20145D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.