Checking distributor stock and pricing after the page loads.
Microsemi CPT20230 technical specifications.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.