The CPT40080 is a rectifier module from Microsemi with a maximum operating temperature range of -55°C to 175°C. It can handle a maximum forward current of 400A and a maximum average rectified current of 200A. The module is designed for chassis mount with screw and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200A |
| Package/Case | Module |
| Forward Current | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |