The CPT50235D is a 250A 35V rectifier diode packaged in a TO-244AB chassis mount package. It operates over a temperature range of -55°C to 150°C. The diode has a maximum reverse voltage of 35V and a maximum reverse current of 12mA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 250A |
| Package/Case | TO-244AB |
| Forward Current | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |