
Diode Schottky 100V 600A 3-Pin(3+Tab) MD3CC
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 300A |
| Package/Case | TO-244AB |
| Forward Current | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 8mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |