Microsemi CPT600100E3 technical specifications.
| Average Rectified Current | 300A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi CPT600100E3 to view detailed technical specifications.
No datasheet is available for this part.