Microsemi D16-4150E3/TU technical specifications.
| Package/Case | DIP |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi D16-4150E3/TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.