Diode Switching 440V 1.75A 2-Pin E-MELF
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS | Not Compliant |